Part Details for ISP1761BEGE by ST-Ericsson
Overview of ISP1761BEGE by ST-Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for ISP1761BEGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HI-SPEED USB ON-THE-GO CONTROLLER USB Bus Controller, CMOS, PQFP128 RoHS: Compliant | Europe - 45 |
|
RFQ |
Part Details for ISP1761BEGE
ISP1761BEGE CAD Models
ISP1761BEGE Part Data Attributes:
|
ISP1761BEGE
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1761BEGE
ST-Ericsson
USB Bus Controller, CMOS, PQFP128, LQFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Package Description | LQFP-128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 17 | |
Bus Compatibility | 8051; DRAGONBALL; MIPS; PCI; POWERPC; SH-3; SH-4; STRONGARM; XA; VBUS | |
Data Transfer Rate-Max | 60.03 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |