Part Details for ISP621-2XGRSM by Isocom Components
Overview of ISP621-2XGRSM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP621-2XGRSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP621-2XGRSM-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.2659 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5150 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2540 | Buy Now |
DISTI #
77683417
|
Verical | ISP621-2XGRSM Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.2691 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |