Datasheets
ISPLSI1016E-100LJ by: Lattice Semiconductor Corporation

EE PLD, 13ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for ISPLSI1016E-100LJ by Lattice Semiconductor Corporation

Overview of ISPLSI1016E-100LJ by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISPLSI1016E-100LJ

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 459
  • 1 $11.1000
  • 5 $8.3250
  • 14 $7.4925
  • 24 $6.9375
  • 59 $6.6600
  • 122 $6.3825
$6.3825 / $11.1000 Buy Now
Quest Components COMPLEX-EEPLD, 64-CELL, 13NS PROP DELAY, 44 Pin, Plastic, PLCC 31
  • 1 $12.0000
  • 10 $8.0000
  • 32 $7.4000
$7.4000 / $12.0000 Buy Now
Quest Components COMPLEX-EEPLD, 64-CELL, 13NS PROP DELAY, 44 Pin, Plastic, PLCC 330
  • 1 $14.8000
  • 109 $8.8800
  • 226 $8.5100
$8.5100 / $14.8000 Buy Now
Quest Components COMPLEX-EEPLD, 64-CELL, 13NS PROP DELAY, 44 Pin, Plastic, PLCC 224
  • 1 $11.8800
  • 33 $7.3260
  • 138 $6.5340
$6.5340 / $11.8800 Buy Now

Part Details for ISPLSI1016E-100LJ

ISPLSI1016E-100LJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISPLSI1016E-100LJ Part Data Attributes:

ISPLSI1016E-100LJ Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ISPLSI1016E-100LJ Lattice Semiconductor Corporation EE PLD, 13ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Architecture PLA-TYPE
Clock Frequency-Max 77 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 16.59 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 3
Number of I/O Lines 32
Number of Inputs 35
Number of Macro Cells 64
Number of Outputs 32
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 3 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 13 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.59 mm

Alternate Parts for ISPLSI1016E-100LJ

This table gives cross-reference parts and alternative options found for ISPLSI1016E-100LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016E-100LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M4A5-64/32-6VC EE PLD, 6ns, 64-Cell, CMOS, PQFP44, Vantis Corporation ISPLSI1016E-100LJ vs M4A5-64/32-6VC
EPM7064SLC44-10 EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation ISPLSI1016E-100LJ vs EPM7064SLC44-10
EPM7064TC44-10 EE PLD, 10ns, 64-Cell, CMOS, PQFP44, 1 MM HEIGHT, TQFP-44 Altera Corporation ISPLSI1016E-100LJ vs EPM7064TC44-10
MACH210A-14JI EE PLD, 19.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD ISPLSI1016E-100LJ vs MACH210A-14JI
XCR5064C-7VQ44C EE PLD, 7.5ns, 64-Cell, CMOS, PQFP44, PLASTIC, QFP-44 AMD Xilinx ISPLSI1016E-100LJ vs XCR5064C-7VQ44C
MACH211SP-24JI EE PLD, 29ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD ISPLSI1016E-100LJ vs MACH211SP-24JI
MACH211SP-15VC EE PLD, 19ns, 64-Cell, CMOS, PQFP44, TQFP-44 AMD ISPLSI1016E-100LJ vs MACH211SP-15VC
MACH210-12JC EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation ISPLSI1016E-100LJ vs MACH210-12JC
MACH211SP-20JC EE PLD, 24ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD ISPLSI1016E-100LJ vs MACH211SP-20JC
MACH211-7JC EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Lattice Semiconductor Corporation ISPLSI1016E-100LJ vs MACH211-7JC

ISPLSI1016E-100LJ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI1016E-100LJ by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI1016E-100LJ by Lattice Semiconductor Corporation

  • Please alert me when ISPLSI1016E-100LJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISPLSI1016E-100LJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI1016E-100LJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISPLSI1016E-100LJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI1016E-100LJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI1016E-100LJ by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: