Datasheets
ISPLSI5512VA-100LB388 by: Lattice Semiconductor Corporation

EE PLD, 13ns, 512-Cell, CMOS, PBGA388, BGA-388

Part Details for ISPLSI5512VA-100LB388 by Lattice Semiconductor Corporation

Overview of ISPLSI5512VA-100LB388 by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISPLSI5512VA-100LB388

Part # Distributor Description Stock Price Buy
Bristol Electronics   6
RFQ
Quest Components   4
  • 1 $66.2160
  • 5 $62.9052
$62.9052 / $66.2160 Buy Now

Part Details for ISPLSI5512VA-100LB388

ISPLSI5512VA-100LB388 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISPLSI5512VA-100LB388 Part Data Attributes

ISPLSI5512VA-100LB388 Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ISPLSI5512VA-100LB388 Lattice Semiconductor Corporation EE PLD, 13ns, 512-Cell, CMOS, PBGA388, BGA-388
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code BGA
Package Description BGA-388
Pin Count 388
Reach Compliance Code compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Additional Feature 512 MACROCELLS
Clock Frequency-Max 69 MHz
In-System Programmable YES
JESD-30 Code S-PBGA-B388
JESD-609 Code e0
JTAG BST YES
Length 35 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 288
Number of Macro Cells 512
Number of Terminals 388
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 288 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA388,26X26,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 13 ns
Qualification Status Not Qualified
Seated Height-Max 3.25 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm

Alternate Parts for ISPLSI5512VA-100LB388

This table gives cross-reference parts and alternative options found for ISPLSI5512VA-100LB388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI5512VA-100LB388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISPLSI5512V-100LB388 EE PLD, 13ns, 512-Cell, CMOS, PBGA388, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512V-100LB388
Part Number Description Manufacturer Compare
ISPLSI5512VA-70LB388I EE PLD, 19ns, 512-Cell, CMOS, PBGA388, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VA-70LB388I
ISPLSI5512V-100LB388 EE PLD, 13ns, 512-Cell, CMOS, PBGA388, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512V-100LB388
ISPLSI5512VE-125LB388I EE PLD, 7.5ns, 512-Cell, CMOS, PBGA388, THERMALLY ENHANCED, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VE-125LB388I
ISPLSI5512VA-110LB388 EE PLD, 10ns, 512-Cell, CMOS, PBGA388, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VA-110LB388
ISPLSI5512VE-155LB388 EE PLD, 6.5ns, 512-Cell, CMOS, PBGA388, THERMALLY ENHANCED, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VE-155LB388
ISPLSI5512VE-100LB388I EE PLD, 10ns, 512-Cell, CMOS, PBGA388, THERMALLY ENHANCED, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VE-100LB388I
ISPLSI5512VA-70LB388 EE PLD, 19ns, 512-Cell, CMOS, PBGA388, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VA-70LB388
ISPLSI5512VE-100LB388 EE PLD, 10ns, 512-Cell, CMOS, PBGA388, THERMALLY ENHANCED, BGA-388 Lattice Semiconductor Corporation ISPLSI5512VA-100LB388 vs ISPLSI5512VE-100LB388

ISPLSI5512VA-100LB388 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI5512VA-100LB388 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI5512VA-100LB388 by Lattice Semiconductor Corporation

  • Please alert me when ISPLSI5512VA-100LB388 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISPLSI5512VA-100LB388 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI5512VA-100LB388 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISPLSI5512VA-100LB388 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI5512VA-100LB388.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI5512VA-100LB388 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: