Part Details for ISPPAC-CLK5510V-01T48C by Lattice Semiconductor Corporation
Overview of ISPPAC-CLK5510V-01T48C by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPPAC-CLK5510V-01T48C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 5500 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 48 Pin Plastic QFP | 231 |
|
$9.2340 / $17.1000 | Buy Now |
|
Quest Components | 5500 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 48 Pin Plastic QFP | 32 |
|
$10.8000 / $16.0000 | Buy Now |
DISTI #
SMC-ISPPAC-CLK5510V-01T48C
|
Sensible Micro Corporation | 5500 Series, Pll Based Clock Driver, 10 True Output(S), 0 Inverted Output(S), 48 Pin Plastic Qfp RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Trays | 133 |
|
$6.7440 | RFQ |
|
Chip1Cloud | In-System Programmable Clock Generator with Universal Fan-Out Buffer | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 2 |
|
RFQ |
Part Details for ISPPAC-CLK5510V-01T48C
ISPPAC-CLK5510V-01T48C CAD Models
ISPPAC-CLK5510V-01T48C Part Data Attributes:
|
ISPPAC-CLK5510V-01T48C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5510V-01T48C
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5500 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 5500 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 320 MHz |
Alternate Parts for ISPPAC-CLK5510V-01T48C
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5510V-01T48C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5510V-01T48C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2308-2DC8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | ISPPAC-CLK5510V-01T48C vs IDT2308-2DC8 |
CGS2535V/NOPB | Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | National Semiconductor Corporation | ISPPAC-CLK5510V-01T48C vs CGS2535V/NOPB |
74FCT388915T150JB | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | Integrated Device Technology Inc | ISPPAC-CLK5510V-01T48C vs 74FCT388915T150JB |
QS5806SO | Low Skew Clock Driver, QS5 Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | ISPPAC-CLK5510V-01T48C vs QS5806SO |
ICS9112CM-18LF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | ISPPAC-CLK5510V-01T48C vs ICS9112CM-18LF |
PI6C2305-1HLEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | ISPPAC-CLK5510V-01T48C vs PI6C2305-1HLEX |
IDT2309A-1DCG8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | ISPPAC-CLK5510V-01T48C vs IDT2309A-1DCG8 |
CY2305ASC-1 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | ISPPAC-CLK5510V-01T48C vs CY2305ASC-1 |
IDT2309B-1HDC | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | ISPPAC-CLK5510V-01T48C vs IDT2309B-1HDC |
PI6C39912-2J | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | ISPPAC-CLK5510V-01T48C vs PI6C39912-2J |