Part Details for ISPS5E44MFA by Panduit Corp
Overview of ISPS5E44MFA by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ISPS5E44MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-12758-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$56.3110 / $63.5800 | Buy Now |
DISTI #
ISPS5E44MFA
|
Avnet Americas | Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: ISPS5E44MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1100 | Buy Now |
DISTI #
644-ISPS5E44MFA
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Stranded 26/7 - 22/7 AWG, Category 5e Pl RoHS: Compliant | 0 |
|
$56.3100 / $62.5900 | Order Now |
DISTI #
71528161
|
RS | 4-position, IndustrialNet, M12 D-Code plug, Category 5e, UTP Copper Cable. | Panduit ISPS5E44MFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.9700 / $63.6000 | RFQ |
DISTI #
PANISPS5E44MFA
|
Heilind Electronics | STRANDED 267 - 227 AWG, 5E PL CATEGORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4-position, IndustrialNet™ M12 D-Code plug, for use with stranded 26/7 - 22/7 AWG Category 5e, UTP Copper Cable. RoHS: Compliant | 0 |
|
$47.9600 / $61.9800 | Buy Now |
DISTI #
ISPS5E44MFA
|
Avnet Americas | Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: ISPS5E44MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1100 | Buy Now |
DISTI #
ISPS5E44MFA
|
TME | Plug, M12, male, D code-Ethernet, for cable, IDC, IP65,IP67 Min Qty: 1 | 1 |
|
$65.0200 / $83.5900 | Buy Now |
DISTI #
ISPS5E44MFA
|
Avnet Americas | Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: ISPS5E44MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1100 | Buy Now |
DISTI #
000000000005129899
|
Sager | Modular Connectors / Ethernet Connectors Stranded 26/7 - 22/7 AWG, Category 5e Pl Min Qty: 1 | 0 |
|
$43.8700 / $55.3400 | Buy Now |
Part Details for ISPS5E44MFA
ISPS5E44MFA CAD Models
ISPS5E44MFA Part Data Attributes
|
ISPS5E44MFA
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISPS5E44MFA
Panduit Corp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |