Part Details for ISPS6A88MFA by Panduit Corp
Overview of ISPS6A88MFA by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPS6A88MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13365-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD IDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$84.4431 / $95.3400 | Buy Now |
DISTI #
ISPS6A88MFA
|
Avnet Americas | Category 6A plug, IndustrialNet, M12 X-c - Bulk (Alt: ISPS6A88MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6500 | Buy Now |
DISTI #
644-ISPS6A88MFA
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Category 6A plug, IndustrialNet, M12 X-c RoHS: Compliant | 0 |
|
$85.3600 / $94.5600 | Order Now |
DISTI #
73743348
|
RS | Industrial M12 X-Code Field Term Modular Plug | Panduit ISPS6A88MFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7100 / $95.3400 | RFQ |
DISTI #
PANISPS6A88MFA
|
Heilind Electronics | CATEGORY 6A PLUG, M12 X-C INDUSTRIALNET, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 875 Factory Stock |
|
$71.9200 / $83.8800 | Buy Now |
DISTI #
ISPS6A88MFA
|
Avnet Americas | Category 6A plug, IndustrialNet, M12 X-c - Bulk (Alt: ISPS6A88MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6500 | Buy Now |
DISTI #
ISPS6A88MFA
|
TME | Plug, M12, PIN: 8, male, X code-ProfiNET, for cable, IDC, IP65,IP67 Min Qty: 1 | 1 |
|
$97.5200 / $124.7000 | Buy Now |
DISTI #
ISPS6A88MFA
|
Avnet Americas | Category 6A plug, IndustrialNet, M12 X-c - Bulk (Alt: ISPS6A88MFA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.6500 | Buy Now |
DISTI #
000000000005636859
|
Sager | Modular Connectors / Ethernet Connectors Category 6A plug, IndustrialNet, M12 X-c Min Qty: 1 | 0 |
|
$65.7800 / $82.9800 | Buy Now |
Part Details for ISPS6A88MFA
ISPS6A88MFA CAD Models
ISPS6A88MFA Part Data Attributes
|
ISPS6A88MFA
Panduit Corp
Buy Now
|
Compare Parts:
ISPS6A88MFA
Panduit Corp
|
Samacsys Manufacturer | Panduit |