Part Details for ISSI30R12H by Infineon Technologies AG
Overview of ISSI30R12H by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISSI30R12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICGDRV1574
|
Rutronik | Transf. Isol. 1200V 16mA 5.7kV DSO-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 30 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1700 | Buy Now |