Part Details for ISYC3 by Carlo Gavazzi Holding AG
Overview of ISYC3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISYC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0813
|
Newark | Magnetic Slot Sensor |Carlo Gavazzi ISYC3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $64.7300 | Buy Now |
DISTI #
ISYC3-ND
|
DigiKey | MAGNETIC SLOT SENSOR NC Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$64.0000 | Buy Now |
DISTI #
225-ISYC3
|
Mouser Electronics | Proximity Sensors MAGNETIC SLOT SENSOR | 0 |
|
$57.1200 / $63.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$45.5400 / $60.2000 | Buy Now | |
DISTI #
ISYC3
|
TME | Sensor: liquid level, OUT: NC, IP67, 500mA, max.500VAC, 10VA Min Qty: 1 | 0 |
|
$37.5800 / $43.3600 | RFQ |