Part Details for IT216S (ALTERNATE: 17349) by Banner Engineering Corp
Overview of IT216S (ALTERNATE: 17349) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT216S (ALTERNATE: 17349)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70700203
|
RS | Fiber Optics, Glass Fiber, Opposed, Length 1m, Array Length 2.5mm | Banner Engineering IT216S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$307.0000 | Buy Now |