-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1522-ND
|
DigiKey | XFRMR PULSE 1:1:1 DL 3MH 1A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
402 In Stock |
|
$10.9767 / $17.7300 | Buy Now |
DISTI #
631-IT313
|
Mouser Electronics | Pulse Transformers Pulse Transformers RoHS: Compliant | 126 |
|
$10.9700 / $16.0300 | Buy Now |
DISTI #
70027728
|
RS | 1:1:1 Through Hole Telecom Transformer, 3mH | Schaffner IT313 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6700 | RFQ |
|
Onlinecomponents.com | Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 6Term. PC Pin Thru-Hole RoHS: Compliant |
292 In Stock |
|
$10.5400 / $13.8100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IT313 | 16 |
|
$13.0400 / $14.6700 | Buy Now |
|
Quest Components | IT313 | 62 |
|
$18.9210 / $22.2600 | Buy Now |
DISTI #
IT313
|
TME | Transformer: impulse, PCB, 25.5x25.5x25mm, Rpri.wind: 330mΩ Min Qty: 1 | 4 |
|
$14.8200 / $15.7900 | Buy Now |
DISTI #
000000000000068607
|
Sager | Pulse Transformers Pulse Transformers Min Qty: 1 | 0 |
|
$10.7200 / $12.6700 | Buy Now |
DISTI #
IT313
|
Avnet Abacus | Pulse Transformer 1:1:1 0.33Ohm Prim. DCR 0.4Ohm Sec. DCR 27pF 450Vus Through Hole (Alt: IT313) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT313
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT313
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GATE DRIVE | |
ET Product-Min | 450 V-us | |
Height | 25 mm | |
Input Voltage-Nom | 380 V | |
Length | 25.5 mm | |
Load Resistance | 0.33 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 3000 µH | |
Pulse Rise Time-Max | 600 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 25.5 mm |