Part Details for IT5D-100S-BGA(39) by Hirose Electric Co Ltd
Overview of IT5D-100S-BGA(39) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for IT5D-100S-BGA(39)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-IT5D-100S-BGA(39)-ND
|
DigiKey | CONN INTERPOSER 100 POS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
39 In Stock |
|
$15.1793 / $21.1100 | Buy Now |
DISTI #
IT5D-100S-BGA(39)
|
Avnet Americas | IT5D-100S-BGA(39) - Trays (Alt: IT5D-100S-BGA(39)) Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-IT5D-100S-BGA39
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 40 |
|
$15.1700 / $21.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$15.6100 | Buy Now |
DISTI #
HIRIT5D-100S-BGA(39)
|
Heilind Electronics | 636-1513-0 39 | Americas - 0 in Stock |
|
$17.6563 / $20.3175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5600 / $25.6000 | Buy Now |
DISTI #
IT5D-100S-BGA(39)
|
Avnet Americas | IT5D-100S-BGA(39) - Trays (Alt: IT5D-100S-BGA(39)) Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005605618
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$14.6000 / $17.3000 | Buy Now |
Part Details for IT5D-100S-BGA(39)
IT5D-100S-BGA(39) CAD Models
IT5D-100S-BGA(39) Part Data Attributes:
|
IT5D-100S-BGA(39)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT5D-100S-BGA(39)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |