Part Details for ITD2-07-D by Samtec Inc
Overview of ITD2-07-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ITD2-07-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITD2-07-D-ND
|
DigiKey | CONN HSG 14POS 2.00MM DISCRETE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1800 | Buy Now |
DISTI #
ITD2-07-D
|
Avnet Americas | NOSER - Bulk (Alt: ITD2-07-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ITD2-07-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Terminal Housing RoHS: Compliant | 24 |
|
$1.0600 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6940 / $1.5750 | Buy Now |
DISTI #
000000000003591919
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.7600 / $1.7500 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$0.6940 / $1.5750 | Buy Now |
DISTI #
ITD2-07-D
|
Toby Electronics | ITD2 - Samtec 2mm Tiger Eye™ Discrete Wire Terminal Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$0.5741 / $1.1557 | Buy Now |
Part Details for ITD2-07-D
ITD2-07-D CAD Models
ITD2-07-D Part Data Attributes
|
ITD2-07-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ITD2-07-D
Samtec Inc
Connector Accessory, Housing, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Approvals | UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | ITD2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |