Datasheets
ITQ4812SA-H by: XP Power

DC-DC Regulated Power Supply Module,

Part Details for ITQ4812SA-H by XP Power

Overview of ITQ4812SA-H by XP Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for ITQ4812SA-H

Part # Distributor Description Stock Price Buy
DISTI # 44Y5553
Newark Dc-Dc Converter, 12V, 0.5A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ4812SA-H Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $24.4400
  • 25 $23.4000
  • 100 $21.8400
$21.8400 / $24.4400 Buy Now
DISTI # ITQ4812SA-H-ND
DigiKey DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1 $26.0000
  • 5 $25.2200
  • 10 $24.4400
  • 25 $23.4000
  • 100 $21.8402
$21.8402 / $26.0000 Buy Now
DISTI # 209-ITQ4812SA-H
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV RoHS: Compliant 0
  • 1 $26.0000
  • 5 $25.2200
  • 10 $24.4400
  • 20 $23.4000
  • 100 $21.8400
$21.8400 / $26.0000 Order Now
DISTI # 70809333
RS DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP 3kV | XP Power ITQ4812SA-H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 20 $24.4400
  • 40 $23.4000
  • 100 $21.8400
$21.8400 / $24.4400 RFQ
DISTI # ITQ4812SA-H
TME Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 12VDC, Iout: 500mA, SIP8 Min Qty: 1 0
  • 1 $32.6200
  • 10 $30.9100
  • 20 $29.1900
  • 100 $24.0400
$24.0400 / $32.6200 RFQ
DISTI # 2484158
Farnell DC-DC CONVERTER, 12V, 0.5A, SIP RoHS: Compliant Min Qty: 20 Lead time: 22 Weeks, 4 Days Container: Each 0
  • 20 $20.3929
$20.3929 Buy Now

Part Details for ITQ4812SA-H

ITQ4812SA-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ITQ4812SA-H Part Data Attributes

ITQ4812SA-H XP Power
Buy Now Datasheet
Compare Parts:
ITQ4812SA-H XP Power DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer XP POWER LTD
Package Description Module-7
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer XP POWER
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-XSMA-T7
Length 21.85 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 11.1 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 6 W
Trim/Adjustable Output NO
Width 9.2 mm

ITQ4812SA-H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ITQ4812SA-H by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ITQ4812SA-H by XP Power

  • Please alert me when ITQ4812SA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ITQ4812SA-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ITQ4812SA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ITQ4812SA-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ITQ4812SA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ITQ4812SA-H by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: