-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2150
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Xp Power ITQ4812SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$19.2100 / $22.8700 | Buy Now |
DISTI #
44Y5552
|
Newark | Dc-Dc Converter, 12V, 0.5A, Sip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ4812SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $21.6200 | Buy Now |
DISTI #
1470-2870-5-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
179 In Stock |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
209-ITQ4812SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP RoHS: Compliant | 41 |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
70809332
|
RS | DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP | XP Power ITQ4812SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8600 / $22.7700 | RFQ |
DISTI #
ITQ4812SA
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 12VDC, Iout: 500mA, SIP8 Min Qty: 1 | 20 |
|
$22.4900 / $29.7700 | Buy Now |
DISTI #
2475895
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.5A, SIP RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$19.4628 / $23.3671 | Buy Now |
DISTI #
2475895
|
Farnell | DC-DC CONVERTER, 12V, 0.5A, SIP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 45 |
|
$20.2430 / $24.0893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITQ4812SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITQ4812SA
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |