Part Details for ITR8307/L24/F43 by Everlight Electronics Co Ltd
Overview of ITR8307/L24/F43 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ITR8307/L24/F43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR8307/L24/F43-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 480 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6407 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 14 Weeks | 0 |
|
$0.4520 | Buy Now |
DISTI #
5808307019
|
EBV Elektronik | Photointerrupter Transmissive Photodarlington 4-Pin Bag (Alt: 5808307019) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ITR8307/L24/F43
ITR8307/L24/F43 CAD Models
ITR8307/L24/F43 Part Data Attributes
|
ITR8307/L24/F43
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR8307/L24/F43
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.0004 s | |
Surface Mount | NO |