Part Details for ITR8307 by Everlight Electronics Co Ltd
Overview of ITR8307 by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ITR8307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITR8307-ND
|
DigiKey | OPTO INTERRUPTER Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3433 | Buy Now |
DISTI #
ITR8307
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin - Tape and Reel (Alt: ITR8307) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1575 / $0.2881 | Buy Now |
|
Future Electronics | Opto Interrupter 4 Pin RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2670 | Buy Now |
|
Chip1Cloud | OPTO INTERRUPTER | 8290 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Plugin Reflective Optical Interrupters ROHS | 1985 |
|
$0.1420 / $0.2601 | Buy Now |
DISTI #
5808307000
|
EBV Elektronik | Photointerrupter Reflective Phototransistor 4-Pin (Alt: 5808307000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Plugin Reflective Optical Interrupters ROHS | 1985 |
|
$0.1235 / $0.2262 | Buy Now |
Part Details for ITR8307
ITR8307 CAD Models
ITR8307 Part Data Attributes:
|
ITR8307
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ITR8307
Everlight Electronics Co Ltd
Optoelectronic Device, LEAD FREE, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 1.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Output Circuit Type | Transistor | |
Surface Mount | YES |