-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.4A, PDSO10, TSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9770
|
Newark | Power Load Switch, 13.5V, Tson-8, Power Load Switch Type:High Side, Input Voltage:42V, Current Limit:250Ma, On State Resistance:2.5Ohm, Distribution Switch Case Style:Son, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |Infineon ITS42K5DLDFXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12157 |
|
$0.8590 / $1.7500 | Buy Now |
DISTI #
ITS42K5DLDFXUMA1CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 TSON10 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129027 In Stock |
|
$0.7113 / $1.6800 | Buy Now |
DISTI #
ITS42K5DLDFXUMA1
|
Avnet Americas | Power Switch Hi Side 0.25A 10-Pin TSON T/R - Tape and Reel (Alt: ITS42K5DLDFXUMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7888 / $0.9014 | Buy Now |
DISTI #
726-ITS42K5DLDFXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution CLASSIC PROFET RoHS: Compliant | 18840 |
|
$0.6960 / $1.5500 | Buy Now |
DISTI #
V79:2366_28364652
|
Arrow Electronics | Power Switch Hi Side 2-OUT 0.25A 2.5Ohm 10-Pin TSON EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 90000 |
|
$0.6347 / $1.1276 | Buy Now |
DISTI #
V72:2272_06384295
|
Arrow Electronics | Power Switch Hi Side 2-OUT 0.25A 2.5Ohm 10-Pin TSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1934 |
|
$1.1389 / $1.2126 | Buy Now |
|
Future Electronics | ITS42K5DLDF Series 42 V 250 mA Dual Ch High-Side PMOS Power Switch-PG-TSON-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
DISTI #
70347407
|
Verical | Power Switch Hi Side 2-OUT 0.25A 2.5Ohm 10-Pin TSON EP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2208 | Americas - 90000 |
|
$0.6347 / $1.0381 | Buy Now |
DISTI #
74908857
|
Verical | Power Switch Hi Side 2-OUT 0.25A 2.5Ohm 10-Pin TSON EP T/R Min Qty: 33 Package Multiple: 1 | Americas - 5000 |
|
$0.7875 / $0.9700 | Buy Now |
DISTI #
69094152
|
Verical | Power Switch Hi Side 2-OUT 0.25A 2.5Ohm 10-Pin TSON EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2221 | Americas - 1934 |
|
$1.1389 / $1.2126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ITS42K5DLDFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ITS42K5DLDFXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.4A, PDSO10, TSON-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 30 µs | |
Turn-on Time | 25 µs | |
Width | 3.3 mm |