Part Details for ITV9550L2030MR by Littelfuse Inc
Overview of ITV9550L2030MR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ITV9550L2030MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1967
|
Newark | Itv 9.5*5.0Mm 20V 30A/ Tr |Littelfuse ITV9550L2030MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $3.9700 | Buy Now |
DISTI #
18-ITV9550L2030MRCT-ND
|
DigiKey | FUSE BATTERY PROTECTOR 20V 45A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
962 In Stock |
|
$3.6437 / $8.2400 | Buy Now |
DISTI #
650-ITV9550L2030MR
|
Mouser Electronics | Battery Management ITV 9.5*5.0MM 20V 30A RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
Future Electronics | ITV9550 Series Active 30A Fast Blow 62 V DC Fuse Battery Protector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.5700 / $3.6700 | Buy Now |
|
Future Electronics | ITV9550 Series Active 30A Fast Blow 62 V DC Fuse Battery Protector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | 589 |
|
$4.6800 / $9.3600 | Buy Now | |
DISTI #
ITV9550L2030MR
|
TTI | Battery Management ITV 9.5*5.0MM 20V 30A RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$5.0100 | Buy Now |
DISTI #
ITV9550L2030MR
|
TME | Fuse: fuse, 30A, 62V, SMD Min Qty: 1000 | 0 |
|
$5.2400 | RFQ |
|
Ozdisan Elektronik | PTC RESETTABLE FUSE 20V 30A | 0 |
|
$7.2282 / $7.9510 | RFQ |
Part Details for ITV9550L2030MR
ITV9550L2030MR CAD Models
ITV9550L2030MR Part Data Attributes:
|
ITV9550L2030MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ITV9550L2030MR
Littelfuse Inc
Electric Fuse, 30A, 85VDC, 80A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 9.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TR, 13 INCH | |
Rated Breaking Capacity | 80 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 85 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |