Part Details for IUG666-1-41-5.00-01 by Sensata Circuit Breakers
Overview of IUG666-1-41-5.00-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG666-1-41-5.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IUG666-1-41-5.00-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 5A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIUG666-1-41-5.00-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC RoHS: Compliant |
18 In Stock |
|
$155.2600 / $273.9100 | Buy Now |
DISTI #
000000000000415088
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$73.3600 / $284.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC RoHS: Compliant |
18 In Stock |
|
$155.2600 / $273.9100 | Buy Now |