Part Details for IUG666-1-64F-30.0-C-01 by Sensata Technologies
Overview of IUG666-1-64F-30.0-C-01 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUG666-1-64F-30.0-C-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUG666164F30C1
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$171.5200 | Order Now |
DISTI #
53291514
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$134.7500 / $204.2100 | Buy Now |
DISTI #
53288630
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1045 | Americas - 2 |
|
$232.2710 / $267.5660 | Buy Now |
DISTI #
SENSTA IUG666-1-64F-30.0-C-01
|
PEI Genesis | Magnetic Circuit Breaker | 11 |
|
Buy Now |