Part Details for IUGN6-1REG4-51-10.0 by Sensata Technologies
Overview of IUGN6-1REG4-51-10.0 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN6-1REG4-51-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IUGN61REG451100
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$112.5200 | Order Now |
DISTI #
22610495
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 125VAC Medical Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$137.8100 / $182.4000 | Buy Now |
DISTI #
SENSTA IUGN6-1REG4-51-10.0
|
PEI Genesis | Circuit Breakers | 3 |
|
Buy Now |