Part Details for IUGN66-1-64-35.0 by Sensata Technologies
Overview of IUGN66-1-64-35.0 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-64-35.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-IUGN66-1-64-35.0
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$120.7900 | Order Now |
DISTI #
22588877
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 35A 250VAC Medical Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$251.2200 | Buy Now |
DISTI #
SENSTA IUGN66-1-64-35.0
|
PEI Genesis | Circuit Breakers | 1 |
|
Buy Now |