Part Details for IUGN66-1-72-10.0 by Sensata Technologies
Overview of IUGN66-1-72-10.0 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUGN66-1-72-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IUGN66-1-72-10.0
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 3 |
|
$90.5500 / $122.5500 | Buy Now |
DISTI #
78809349
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 7 |
|
$93.6780 / $113.5680 | Buy Now |
DISTI #
IUGN66-1-72-10.0
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$78.4100 / $94.8500 | Buy Now |