Part Details for IULN11-1REC4-61-20.0-E by Sensata Circuit Breakers
Overview of IULN11-1REC4-61-20.0-E by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN11-1REC4-61-20.0-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULN11-1REC4-61-20.0-E-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A TOGGLE Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.0200 | Buy Now |
DISTI #
APXIULN11-1REC4-61-20.0-E
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Protectors RoHS: Compliant |
1 In Stock |
|
$174.4500 / $200.0100 | Buy Now |
DISTI #
000000000003812033
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$69.4400 / $268.8900 | Buy Now |
|
Master Electronics | Magnetic Circuit Protectors RoHS: Compliant |
1 In Stock |
|
$174.4500 / $200.0100 | Buy Now |