Part Details for IULNK11-1-59-60.0 by Sensata Circuit Breakers
Overview of IULNK11-1-59-60.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK11-1-59-60.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK11-1-59-60.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 60A TOGGLE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULNK11-1-59-60.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 60A - DC 125% Instant Trip - Toggle Actuator - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$186.5400 / $242.4100 | Buy Now |
DISTI #
000000000004966140
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$83.7100 / $324.0300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 60A - DC 125% Instant Trip - Toggle Actuator - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$186.5400 / $242.4100 | Buy Now |