Part Details for IULNK14-1REC4-31269-5 by Sensata Circuit Breakers
Overview of IULNK14-1REC4-31269-5 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK14-1REC4-31269-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK14-1REC4-31269-5-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULNK14-1REC4-31269-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$122.8100 / $261.8400 | Buy Now |
DISTI #
000000000001041052
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$89.0000 / $344.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$122.8100 / $261.8400 | Buy Now |