Part Details for IULZXK1-1-72-40.0-00 by Sensata Circuit Breakers
Overview of IULZXK1-1-72-40.0-00 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULZXK1-1-72-40.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULZXK1-1-72-40.0-00-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$34.2800 / $76.5700 | Buy Now |
DISTI #
IULZXK1-1-72-40.0-00-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULZXK1-1-72-40.0-00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 40A RoHS: Compliant |
30 In Stock |
|
$45.2200 / $77.5800 | Buy Now |
DISTI #
000000000001640345
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$23.0600 / $71.5600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 40A RoHS: Compliant |
30 In Stock |
|
$45.2200 / $77.5800 | Buy Now |