Part Details for IW-2R1-30-SVT9-J by AirBorn Inc
Overview of IW-2R1-30-SVT9-J by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW-2R1-30-SVT9-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-IW2R130SVT9J
|
Mouser Electronics | Power to the Board 15x15 Position Receptacle, PCB Connector, Vertical PTH 0.140"/3.572mm with Mounting, Fixed Jackset RoHS: Compliant | 8 |
|
$48.3500 / $56.6800 | Buy Now |
DISTI #
ABNIW-2R1-30-SVT9-J
|
Heilind Electronics | 30R TH9M FJS PCB Connector | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
IW-2R1-30-SVT9-J
|
TTI | Power to the Board 15x15 Position Receptacle, PCB Connector, Vertical PTH 0.140"/3.572mm with Mounting, Fixed Jackset Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$48.3000 / $56.6800 | Buy Now |
DISTI #
ABNIW-2R1-30-SVT9-J
|
Interstate Connecting Components | 30R TH9M FJS PCB Connector | 18 |
|
Buy Now |