-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 79kHz Switching Freq-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW1760-01-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2626 / $0.2836 | Buy Now |
DISTI #
IW1760-01
|
Avnet Americas | Off-Line Digital Green-Mode Quasi-Resonant PWM Controller - Tape and Reel (Alt: IW1760-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2667 / $0.3045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW1760-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1760-01
Renesas Electronics Corporation
Switching Controller, Current-mode, 79kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN PFM AND PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 79 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |