-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 79kHz Switching Freq-Max, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW1760B-00
|
Maritex | LED Driver, AC/DC converter, 79kHz, PWM/DC dimming, external MOSFET transistor, off-line, quasi-resonant, 12-230V, -40+125 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 1808 |
|
$0.3210 / $0.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW1760B-00
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
IW1760B-00
Dialog Semiconductor GmbH
Switching Controller, Current-mode, 79kHz Switching Freq-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Dialog Semiconductor | |
Additional Feature | ALSO OPERATES IN PWM/PFM CONTROL MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.88 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 79 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |