Part Details for IW1822-00 by Renesas Electronics Corporation
Overview of IW1822-00 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IW1822-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-IW1822-00CT-ND
|
DigiKey | 18W ACCUSWITCH? QUASI-RESONANT P Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2055 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
IW1822-00
|
Avnet Americas | SO-10 / 18W AccuSwitchTM Quasi-Resonant PWM Controller - Tape and Reel (Alt: IW1822-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5080 / $0.5800 | Buy Now |
DISTI #
724-IW1822-00
|
Mouser Electronics | Switching Controllers 18W AccuSwitch? Quasi-Resonant PWM Controller with Integrated 900V Power BJT RoHS: Compliant | 4824 |
|
$0.5170 / $1.3300 | Buy Now |
|
Renesas Electronics America | 18W ACCUSWITCH? QUASI-RESONANT P Min Qty: 1 Container: Tape & Reel (TR) | 2157 |
|
$0.5373 / $1.3300 | Buy Now |
DISTI #
IW1822-00
|
Avnet Asia | SO-10 / 18W AccuSwitchTM Quasi-Resonant PWM Controller (Alt: IW1822-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5263 | Buy Now |
DISTI #
IW1822-00
|
Avnet Silica | SO-10 / 18W AccuSwitchTM Quasi-Resonant PWM Controller (Alt: IW1822-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2500 |
|
RFQ |
Part Details for IW1822-00
IW1822-00 CAD Models
IW1822-00 Part Data Attributes
|
IW1822-00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW1822-00
Renesas Electronics Corporation
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |