-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IW3631-00-ND
|
DigiKey | IC LED DRIVER OFFL ANALOG 14SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.6817 | Buy Now |
DISTI #
IW3631-00
|
Avnet Americas | Two-Stage, Dimmable 90W Digital Off-Line LED Driver with High PF, Low THD and Low Ripple - Tape and Reel (Alt: IW3631-00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
724-IW3631-00
|
Mouser Electronics | LED Lighting Drivers Two-Stage, Flickerless 0-10V Dimmable Digital Off-Line LED Driver with High PF and Low THD RoHS: Compliant | 0 |
|
$0.6310 / $0.6810 | Order Now |
DISTI #
IW3631-00
|
Avnet Americas | Two-Stage, Dimmable 90W Digital Off-Line LED Driver with High PF, Low THD and Low Ripple - Tape and Reel (Alt: IW3631-00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6350 / $0.7250 | Buy Now |
DISTI #
IW3631-00
|
Avnet Silica | Two-Stage, Dimmable 90W Digital Off-Line LED Driver with High PF, Low THD and Low Ripple (Alt: IW3631-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IW3631-00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IW3631-00
Renesas Electronics Corporation
LED Driver, 1-Segment, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |