Part Details for IWC0402AR10R-3J by LAIRD PLC
Overview of IWC0402AR10R-3J by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IWC0402AR10R-3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9679
|
Newark | Wirewound Inductor, 100Nh, 0.03A, 0402 Rohs Compliant: Yes |Laird IWC0402AR10R-3J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 / $0.3640 | Buy Now |
DISTI #
4078080
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 100NH, 0.03A, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0861 / $0.1729 | Buy Now |
DISTI #
4078080RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 100NH, 0.03A, 0402 RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$0.0861 / $0.1324 | Buy Now |
DISTI #
4078080
|
Farnell | WIREWOUND INDUCTOR, 100NH, 0.03A, 0402 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0955 / $0.1884 | Buy Now |
DISTI #
4078080RL
|
Farnell | WIREWOUND INDUCTOR, 100NH, 0.03A, 0402 RoHS: Compliant Min Qty: 250 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0955 / $0.1444 | Buy Now |
Part Details for IWC0402AR10R-3J
IWC0402AR10R-3J CAD Models
IWC0402AR10R-3J Part Data Attributes
|
IWC0402AR10R-3J
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IWC0402AR10R-3J
LAIRD PLC
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 1160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |