Part Details for IWC0603D82NR-3G by LAIRD PLC
Overview of IWC0603D82NR-3G by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for IWC0603D82NR-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9708
|
Newark | Wirewound Inductor, 82Nh, 0.4A, 0603 Rohs Compliant: Yes |Laird IWC0603D82NR-3G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1980 / $0.2290 | Buy Now |
DISTI #
240-IWC0603D82NR-3GCT-ND
|
DigiKey | FIXED IND 82NH 400MA 0.54OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0943 / $0.2700 | Buy Now |
DISTI #
000000000006387629
|
Sager | RF Inductors - SMD 0603 82nH 2% 400mA Min Qty: 10000 | 0 |
|
$0.0960 / $0.1001 | Buy Now |
DISTI #
4078097
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 82NH, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0977 / $0.1968 | Buy Now |
DISTI #
4078097RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 82NH, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0977 / $0.1968 | Buy Now |
DISTI #
4078097RL
|
Farnell | WIREWOUND INDUCTOR, 82NH, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0916 / $0.1481 | Buy Now |
DISTI #
4078097
|
Farnell | WIREWOUND INDUCTOR, 82NH, 0.4A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0916 / $0.1481 | Buy Now |
Part Details for IWC0603D82NR-3G
IWC0603D82NR-3G CAD Models
IWC0603D82NR-3G Part Data Attributes:
|
IWC0603D82NR-3G
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IWC0603D82NR-3G
LAIRD PLC
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for IWC0603D82NR-3G
This table gives cross-reference parts and alternative options found for IWC0603D82NR-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0603D82NR-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0G82NPB | General Purpose Inductor, 0.082uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | IWC0603D82NR-3G vs WQCW1608Z0G82NPB |
WRFI0603-S-82NGT | General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | IWC0603D82NR-3G vs WRFI0603-S-82NGT |