Part Details for IWC0805E27NR-3G by LAIRD PLC
Overview of IWC0805E27NR-3G by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IWC0805E27NR-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9734
|
Newark | Wirewound Inductor, 27Nh, 0.5A, 0805 Rohs Compliant: Yes |Laird IWC0805E27NR-3G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2070 / $0.2390 | Buy Now |
DISTI #
240-IWC0805E27NR-3GCT-ND
|
DigiKey | FIXED IND 27NH 500MA 0.25OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3969 In Stock |
|
$0.0991 / $0.2800 | Buy Now |
DISTI #
000000000006387643
|
Sager | RF Inductors - SMD 0805 27nH 2% 500mA Min Qty: 10000 | 0 |
|
$0.1008 / $0.1051 | Buy Now |
DISTI #
4078115
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 27NH, 0.5A, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1023 / $0.2052 | Buy Now |
DISTI #
4078115RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 27NH, 0.5A, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1023 / $0.1567 | Buy Now |
DISTI #
4078115RL
|
Farnell | WIREWOUND INDUCTOR, 27NH, 0.5A, 0805 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0967 / $0.1558 | Buy Now |
DISTI #
4078115
|
Farnell | WIREWOUND INDUCTOR, 27NH, 0.5A, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0967 / $0.2224 | Buy Now |
Part Details for IWC0805E27NR-3G
IWC0805E27NR-3G CAD Models
IWC0805E27NR-3G Part Data Attributes
|
IWC0805E27NR-3G
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IWC0805E27NR-3G
LAIRD PLC
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for IWC0805E27NR-3G
This table gives cross-reference parts and alternative options found for IWC0805E27NR-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWC0805E27NR-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WL270GT | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | IWC0805E27NR-3G vs 0805WL270GT |
FHW0805UC027GGT | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Fenghua (HK) Electronics Ltd | IWC0805E27NR-3G vs FHW0805UC027GGT |