Part Details for IWC1008J27NR-3G by LAIRD PLC
Overview of IWC1008J27NR-3G by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IWC1008J27NR-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9770
|
Newark | Wirewound Inductor, 27Nh, 1A, 1008 Rohs Compliant: Yes |Laird IWC1008J27NR-3G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2700 / $0.3850 | Buy Now |
DISTI #
240-IWC1008J27NR-3GCT-ND
|
DigiKey | FIXED IND 27NH 1A 0.13OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.1121 / $0.3200 | Buy Now |
DISTI #
000000000006387661
|
Sager | RF Inductors - SMD 1008 27nH 2% 1000mA Min Qty: 10000 | 0 |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
4078141RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 27NH, 1A, 1008 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1156 / $0.1793 | Buy Now |
DISTI #
4078141
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 27NH, 1A, 1008 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1156 / $0.2341 | Buy Now |
DISTI #
4078141
|
Farnell | WIREWOUND INDUCTOR, 27NH, 1A, 1008 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1092 / $0.2510 | Buy Now |
DISTI #
4078141RL
|
Farnell | WIREWOUND INDUCTOR, 27NH, 1A, 1008 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1092 / $0.1720 | Buy Now |
Part Details for IWC1008J27NR-3G
IWC1008J27NR-3G CAD Models
IWC1008J27NR-3G Part Data Attributes:
|
IWC1008J27NR-3G
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
IWC1008J27NR-3G
LAIRD PLC
General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.23 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 350MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |