-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH1217
|
Newark | Charging Coil, 10Uh, 10% Rohs Compliant: Yes |Vishay IWTX5555DEEB100KF1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1641 |
|
$2.8100 / $4.8300 | Buy Now |
DISTI #
IWTX5555DEEB100KF1
|
Avnet Americas | Charging Coil, Wireless, 10 uH, ± 10% - Waffle Pack (Alt: IWTX5555DEEB100KF1) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7747 | Buy Now |
DISTI #
70-IWTX5555DEB100KF1
|
Mouser Electronics | Wireless Charging Coils Transmitter 10uH 10% 6A Qi Compliant RoHS: Compliant | 2297 |
|
$2.1800 / $4.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 320 | 0 |
|
$2.0400 | Buy Now |
DISTI #
IWTX5555DEEB100KF1
|
Avnet Americas | Charging Coil, Wireless, 10 uH, ± 10% - Waffle Pack (Alt: IWTX5555DEEB100KF1) RoHS: Compliant Min Qty: 1280 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7747 | Buy Now |
DISTI #
3263661
|
element14 Asia-Pacific | CHARGING COIL, 10UH, 10% RoHS: Compliant Min Qty: 1 Container: Each | 1641 |
|
$2.0949 / $4.1235 | Buy Now |
DISTI #
3263661
|
Farnell | CHARGING COIL, 10UH, 10% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 1641 |
|
$1.7241 / $3.7855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IWTX5555DEEB100KF1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IWTX5555DEEB100KF1
Vishay Intertechnologies
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |