Part Details for IX61G-B-10P by Hirose Electric Co Ltd
Overview of IX61G-B-10P by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IX61G-B-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7177
|
Newark | Enet Conn, 10P10C, R/A Jack, Smt, Modular Connector Type:Ix Type B Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat5E, Cat6A, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Hirose(Hrs) IX61G-B-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$2.7900 | Buy Now |
DISTI #
H125676-CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 10P R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
929 In Stock |
|
$2.3180 / $4.2900 | Buy Now |
DISTI #
IX61G-B-10P
|
Avnet Americas | Conn Ethernet RCP 10 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: IX61G-B-10P) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
798-IX61G-B-10P
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN RCPT IX B KEY SMD R/A 10POS RoHS: Compliant | 3541 |
|
$2.3700 / $4.1600 | Buy Now |
|
Future Electronics | IX Series 10 Position B Key Vertical Right Angle Surface Mount Male Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 12Cut Tape/Mini-Reel |
|
$3.0400 / $4.0500 | Buy Now |
|
Future Electronics | IX Series 10 Position B Key Vertical Right Angle Surface Mount Male Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2200 / $2.2900 | Buy Now |
|
Future Electronics | IX Series 10 Position B Key Vertical Right Angle Surface Mount Male Plug RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2200 / $2.3400 | Buy Now |
DISTI #
HIRIX61G-B-10P
|
Heilind Electronics | CONN RCPT IX B KEY SMD R/A 10P 251-0026-0-00 | Americas - 0 in Stock600 On Order |
|
$2.3398 / $2.6905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $2.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 155 |
|
$2.9118 / $6.7200 | Buy Now |
Part Details for IX61G-B-10P
IX61G-B-10P CAD Models
IX61G-B-10P Part Data Attributes
|
IX61G-B-10P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IX61G-B-10P
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.393 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |