-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5410
|
Newark | Gate Driver Ic, 12.5V - 35V, To-263, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-263 (D2Pak), Ic Mounting:Surface Mount Rohs Compliant: Yes |Littelfuse IXDD630YI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$5.3100 / $6.6400 | Buy Now |
|
Future Electronics | IXDD630 Series 35 V 30 A Single High Speed Low Side Gate Driver IC - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.3700 / $6.5100 | Buy Now |
|
Quest Components | 184 |
|
$10.0205 / $12.8835 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022+ Date Code: 2022+ | 230 |
|
$5.7260 / $7.7200 | Buy Now |
DISTI #
3930027
|
element14 Asia-Pacific | GATE DRIVER IC, 12.5-35V, 1 CH, TO-263-5 RoHS: Compliant Min Qty: 1 Container: Each | 144 |
|
$6.4215 / $9.8488 | Buy Now |
DISTI #
3930027
|
Farnell | CONTROLADOR PUERTA, 12.5-35V 1C TO-263-5 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 144 |
|
$6.5546 / $9.1765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDD630YI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDD630YI
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 9.15 mm |