Part Details for IXDI604SI by IXYS Corporation
Overview of IXDI604SI by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for IXDI604SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDI604SI
|
Mouser Electronics | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-L RoHS: Compliant | 635 |
|
$1.7300 / $3.4500 | Buy Now |
DISTI #
IXDI604SI
|
TTI | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-L Min Qty: 1000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.6700 | Buy Now |
DISTI #
IXDI604SI
|
TME | IC: driver, low-side,gate driver, SO8-EP, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 0 |
|
$2.0400 / $2.7400 | RFQ |
|
LCSC | Low Side 2 4A 9ns 8ns 4.5V35V 4A SOIC-8-EP Gate Drivers ROHS | 8 |
|
$2.4100 / $3.2578 | Buy Now |
Part Details for IXDI604SI
IXDI604SI CAD Models
IXDI604SI Part Data Attributes:
|
IXDI604SI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDI604SI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
Alternate Parts for IXDI604SI
This table gives cross-reference parts and alternative options found for IXDI604SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI604SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI604SITR | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDI604SI vs IXDI604SITR |
IXDI604SI | Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, SOIC-8 | IXYS Integrated Circuits Division | IXDI604SI vs IXDI604SI |
IXDI604SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDI604SI vs IXDI604SITR |
IXDI604SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDI604SI vs IXDI604SITR |
IXDI604SI | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDI604SI vs IXDI604SI |