-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1447
|
Newark | Gate Driver Ic, Aec-Q100, 35V, 2Ch, Hsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Hsoic, Ic Mounting:Surface Mount, Sink Current:4Arohs Compliant: Yes |Littelfuse IXDN604SITR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2339 |
|
$2.2000 / $3.5300 | Buy Now |
DISTI #
5656-IXDN604SITRCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3287 In Stock |
|
$1.7357 / $3.4600 | Buy Now |
|
Future Electronics | IXDN604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | IXDN604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Quest Components | 1600 |
|
$3.1035 / $6.2070 | Buy Now | |
DISTI #
SMC-IXDN604SITR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$2.0690 / $2.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDN604SITR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN604SITR
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IXDN604SITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN604SITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN604SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | IXYS Corporation | IXDN604SITR vs IXDN604SITR |
IXDN604SI | Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 | Littelfuse Inc | IXDN604SITR vs IXDN604SI |