Part Details for IXFB30N120P by IXYS Corporation
Overview of IXFB30N120P by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXFB30N120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4537
|
Newark | Mosfet, N-Ch, 1.2Kv, 30A, Plus264 Rohs Compliant: Yes |Ixys Semiconductor IXFB30N120P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$38.2600 / $48.9300 | Buy Now |
DISTI #
747-IXFB30N120P
|
Mouser Electronics | MOSFET 30 Amps 1200V 0.35 Rds RoHS: Compliant | 801 |
|
$35.3700 / $46.7700 | Buy Now |
|
Future Electronics | N-Channel 1200 V 30 A 350 mΩ Through Hole PolarP HiPerFET Power Mosfet- PLUS-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$32.8100 / $33.4800 | Buy Now |
|
Bristol Electronics | 13250 |
|
RFQ | ||
DISTI #
IXFB30N120P
|
TTI | MOSFET 30 Amps 1200V 0.35 Rds Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$33.1100 | Buy Now |
DISTI #
IXFB30N120P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 1.2kV, 30A, 1250W, PLUS264™ Min Qty: 1 | 0 |
|
$38.2800 / $45.6800 | RFQ |
DISTI #
SMC-IXFB30N120P
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 26500 |
|
RFQ |
Part Details for IXFB30N120P
IXFB30N120P CAD Models
IXFB30N120P Part Data Attributes:
|
IXFB30N120P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFB30N120P
IXYS Corporation
Power Field-Effect Transistor, 30A I(D), 1200V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, PLUS264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |