Part Details for IXFB40N110Q3 by IXYS Corporation
Overview of IXFB40N110Q3 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFB40N110Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFB40N110Q3-ND
|
DigiKey | MOSFET N-CH 1100V 40A PLUS264 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
20 In Stock |
|
$36.6957 / $46.9200 | Buy Now |
DISTI #
747-IXFB40N110Q3
|
Mouser Electronics | MOSFET MSFT N-CH HIPERFET-Q3 3&44 RoHS: Compliant | 0 |
|
$41.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$38.0200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$47.8368 / $53.1520 | Buy Now | |
DISTI #
IXFB40N110Q3
|
TTI | MOSFET MSFT N-CH HIPERFET-Q3 3&44 Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$36.7000 | Buy Now |
DISTI #
IXFB40N110Q3
|
TME | Transistor: N-MOSFET, Q3-Class, unipolar, 1.1kV, 40A, 1560W, 434ns Min Qty: 1 | 0 |
|
$37.9300 / $45.2800 | RFQ |
Part Details for IXFB40N110Q3
IXFB40N110Q3 CAD Models
IXFB40N110Q3 Part Data Attributes
Alternate Parts for IXFB40N110Q3
This table gives cross-reference parts and alternative options found for IXFB40N110Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFB40N110Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFB40N110P | Power Field-Effect Transistor, 40A I(D), 1100V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS264, 3 PIN | Littelfuse Inc | IXFB40N110Q3 vs IXFB40N110P |
IXFB38N100Q2 | Power Field-Effect Transistor, 38A I(D), 1000V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS264, 3 PIN | Littelfuse Inc | IXFB40N110Q3 vs IXFB38N100Q2 |