Part Details for IXFB70N100X by IXYS Corporation
Overview of IXFB70N100X by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFB70N100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFB70N100X
|
Mouser Electronics | MOSFET 1000V 70A PLUS264 Power MOSFET RoHS: Compliant | 3 |
|
$51.7700 / $52.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$41.9500 | Buy Now |
DISTI #
IXFB70N100X
|
TTI | MOSFET 1000V 70A PLUS264 Power MOSFET Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$40.3400 | Buy Now |