Part Details for IXFH120N25X3 by IXYS Corporation
Overview of IXFH120N25X3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFH120N25X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH120N25X3
|
Mouser Electronics | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 RoHS: Compliant | 1211 |
|
$8.6300 / $13.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.1200 | Buy Now |
DISTI #
IXFH120N25X3
|
TTI | MOSFET MSFT N-CH ULTRA JNCT X3 3&44 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.1700 / $8.9400 | Buy Now |
DISTI #
IXFH120N25X3
|
TME | Transistor: N-MOSFET, unipolar, 250V, 120A, 480W, TO247-3, 140ns Min Qty: 1 | 14 |
|
$9.1100 / $12.3500 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.120A 250V N-CH TO-247AD ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 156 |
|
$18.4300 / $19.7500 | Buy Now |
|
Perfect Parts Corporation | 242 |
|
RFQ |