Part Details for IXFH12N120P by IXYS Corporation
Overview of IXFH12N120P by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH12N120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3352
|
Newark | Mosfet, N-Ch, 1.2Kv, 12A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:1.2Kv, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:6.5V Rohs Compliant: Yes |Ixys Semiconductor IXFH12N120P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
IXFH12N120P-ND
|
DigiKey | MOSFET N-CH 1200V 12A TO247AD Min Qty: 1 Lead time: 57 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6003 / $16.8000 | Buy Now |
DISTI #
747-IXFH12N120P
|
Mouser Electronics | MOSFET 12 Amps 1200V 1.15 Rds RoHS: Compliant | 0 |
|
$14.8100 / $16.8100 | Order Now |
|
Future Electronics | Single N-Channel 1200 Vds 1.35 Ohm 543 W Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 52 Container: Tube | 0Tube |
|
$11.5100 / $11.7800 | Buy Now |
DISTI #
IXFH12N120P
|
TTI | MOSFET 12 Amps 1200V 1.15 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.7400 / $11.9800 | Buy Now |
DISTI #
IXFH12N120P
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 12A, 543W, TO247-3 Min Qty: 1 | 0 |
|
$11.6500 / $15.7900 | RFQ |
Part Details for IXFH12N120P
IXFH12N120P CAD Models
IXFH12N120P Part Data Attributes
|
IXFH12N120P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH12N120P
IXYS Corporation
Power Field-Effect Transistor, 12A I(D), 1200V, 1.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 1.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 543 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH12N120P
This table gives cross-reference parts and alternative options found for IXFH12N120P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH12N120P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH12N120 | Power Field-Effect Transistor, 12A I(D), 1200V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFH12N120P vs IXTH12N120 |
IXFH12N120 | Power Field-Effect Transistor, 12A I(D), 1200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IXFH12N120P vs IXFH12N120 |