Part Details for IXFH14N60P3 by IXYS Corporation
Overview of IXFH14N60P3 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH14N60P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 65 |
|
$3.1200 / $4.6800 | Buy Now |
Part Details for IXFH14N60P3
IXFH14N60P3 CAD Models
IXFH14N60P3 Part Data Attributes
|
IXFH14N60P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH14N60P3
IXYS Corporation
Power Field-Effect Transistor, 14A I(D), 600V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 327 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH14N60P3
This table gives cross-reference parts and alternative options found for IXFH14N60P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH14N60P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC13N60ES | Power Field-Effect Transistor, 13A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(S), 3 PIN | Fuji Electric Co Ltd | IXFH14N60P3 vs FMC13N60ES |
IXFA14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | IXFH14N60P3 vs IXFA14N60P |
IXFP14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | IXFH14N60P3 vs IXFP14N60P |
IXFH14N60P | Power Field-Effect Transistor, 14A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXFH14N60P3 vs IXFH14N60P |
FML13N60ES | Power Field-Effect Transistor, 13A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TFP, 4 PIN | Fuji Electric Co Ltd | IXFH14N60P3 vs FML13N60ES |
IXFP14N60P3 | Power Field-Effect Transistor, 14A I(D), 600V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXYS Corporation | IXFH14N60P3 vs IXFP14N60P3 |
FMC13N60E | Power Field-Effect Transistor, 13A I(D), 600V, 0.58ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(S), 3 PIN | Fuji Electric Co Ltd | IXFH14N60P3 vs FMC13N60E |