Part Details for IXFH14N80P by IXYS Corporation
Overview of IXFH14N80P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH14N80P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFH14N80P-ND
|
DigiKey | MOSFET N-CH 800V 14A TO247AD Min Qty: 1 Lead time: 46 Weeks Container: Tube |
330 In Stock |
|
$4.0900 / $7.7000 | Buy Now |
DISTI #
747-IXFH14N80P
|
Mouser Electronics | MOSFET DIODE Id14 BVdass800 RoHS: Compliant | 492 |
|
$4.0800 / $7.7000 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 800V 14A 3-Pin(3+Tab) TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.6900 | Buy Now |
DISTI #
IXFH14N80P
|
TTI | MOSFET DIODE Id14 BVdass800 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.0400 / $4.6000 | Buy Now |
DISTI #
IXFH14N80P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 800V, 14A, 400W, TO247-3 Min Qty: 1 | 300 |
|
$4.9900 / $6.9900 | Buy Now |
Part Details for IXFH14N80P
IXFH14N80P CAD Models
IXFH14N80P Part Data Attributes
|
IXFH14N80P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH14N80P
IXYS Corporation
Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.72 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH14N80P
This table gives cross-reference parts and alternative options found for IXFH14N80P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH14N80P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFQ14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXFH14N80P vs IXFQ14N80P |
IXFT14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXFH14N80P vs IXFT14N80P |
IXFQ14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Littelfuse Inc | IXFH14N80P vs IXFQ14N80P |
IXFV14N80PS | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220SMD, 3 PIN | IXYS Corporation | IXFH14N80P vs IXFV14N80PS |
IXFT14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXFH14N80P vs IXFT14N80P |
IXFV14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS220, 3 PIN | IXYS Corporation | IXFH14N80P vs IXFV14N80P |
IXFH14N80P | Power Field-Effect Transistor, 14A I(D), 800V, 0.72ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXFH14N80P vs IXFH14N80P |