Part Details for IXFH14N85X by IXYS Corporation
Overview of IXFH14N85X by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IXFH14N85X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFH14N85X-ND
|
DigiKey | MOSFET N-CH 850V 14A TO247-3 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
112 In Stock |
|
$4.4705 / $8.4100 | Buy Now |
DISTI #
747-IXFH14N85X
|
Mouser Electronics | MOSFET MSFT N-CH ULTRA JNCT X3&44 RoHS: Compliant | 0 |
|
$6.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.1300 | Buy Now |
DISTI #
IXFH14N85X
|
TTI | MOSFET MSFT N-CH ULTRA JNCT X3&44 Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.4700 / $5.0900 | Buy Now |
DISTI #
IXFH14N85X
|
TME | Transistor: N-MOSFET, unipolar, 850V, 14A, 460W, TO247-3, 116ns Min Qty: 1 | 0 |
|
$5.4500 / $7.6300 | RFQ |
|
New Advantage Corporation | MOSFET DIS.14A 850V N-CH TO247AD ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 296 |
|
$10.2800 / $11.0100 | Buy Now |